Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-GL BY OKX
Newark Part No.96Y5783
Product RangeH3DS-G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $103.310 |
5+ | $99.540 |
10+ | $97.640 |
25+ | $88.930 |
50+ | $83.580 |
100+ | $80.280 |
250+ | $76.560 |
Price for:Each
Minimum: 1
Multiple: 1
$103.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-GL BY OKX
Newark Part No.96Y5783
Product RangeH3DS-G
Technical Datasheet
Product RangeH3DS-G
Timer FunctionsStar-Delta
Time Min0.05s
Time Max1s
No. of Timing Ranges4Ranges
Timer OutputSolid State
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
H3DS-G
Time Min
0.05s
No. of Timing Ranges
4Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Star-Delta
Time Max
1s
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate