Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-ML
Newark Part No.18J5185
Product RangeH3DS
Technical Datasheet
195 In Stock
30 more incoming. You can reserve stock now
194 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.600 |
| 5+ | $84.770 |
| 10+ | $82.840 |
| 25+ | $74.000 |
| 50+ | $68.580 |
| 100+ | $65.220 |
| 250+ | $61.440 |
Price for:Each
Minimum: 1
Multiple: 1
$88.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-ML
Newark Part No.18J5185
Product RangeH3DS
Technical Datasheet
Product RangeH3DS
Timer FunctionsMultifunction
Time Min0.1s
Time Max120h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Product Overview
The H3DS-ML from Omron is a DIN track mount, standard 17.5mm wider timer with smart lock mechanism.
- Power supply of 24VAC to 230VAC (50/60 Hz) and 24VDC to 48VDC
- Screw terminal type
- Eight multi operating modes (A, B, B2, C, D, E, G and J)
- SPDT control output
- UL508, CSA C22.2 No.14 approved and conforms to EN61812-1, IEC60664-1 4 kV/2, VDE0106/P100
- Output category according to IEC60947-5-1
- Ambient operating humidity range from 35% to 85%
- Light gray (5Y7/1) case colour
- IP30 (terminal block IP20) degree of protection
- Weight of 70g
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
H3DS
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
120h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate