Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-1-B AC24
Newark Part No.91Y4654
Product RangeH3RN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.630 |
| 5+ | $87.540 |
| 10+ | $85.450 |
| 25+ | $81.270 |
| 50+ | $77.110 |
| 100+ | $72.930 |
Price for:Each
Minimum: 1
Multiple: 1
$89.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-1-B AC24
Newark Part No.91Y4654
Product RangeH3RN
Technical Datasheet
Product RangeH3RN
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer Output1 Changeover Relay
Supply Voltage Max24VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
H3RN
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
24VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
1 Changeover Relay
Current Rating Nom
3A
Panel Cutout Height
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate