Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-4 10S DC24
Newark Part No.07WX9141
Product RangeH3Y
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.560 |
| 5+ | $90.610 |
| 10+ | $88.620 |
| 25+ | $79.520 |
| 50+ | $73.950 |
| 100+ | $70.480 |
| 250+ | $66.600 |
Price for:Each
Minimum: 1
Multiple: 1
$94.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-4 10S DC24
Newark Part No.07WX9141
Product RangeH3Y
Technical Datasheet
Product RangeH3Y
Timer FunctionsReset
No. of Timing Ranges1Ranges
Time Min0.5s
Time Max10s
Timer OutputSolid State
Supply Voltage Max24VDC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3Y
No. of Timing Ranges
1Ranges
Time Max
10s
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Reset
Time Min
0.5s
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
25.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate