Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-AD-N OMI
Newark Part No.96Y5794
Product RangeH5CX-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.680 |
| 5+ | $299.930 |
| 10+ | $290.640 |
| 25+ | $280.710 |
| 50+ | $267.690 |
Price for:Each
Minimum: 1
Multiple: 1
$321.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-AD-N OMI
Newark Part No.96Y5794
Product RangeH5CX-N Series
Technical Datasheet
Supply Voltage Min12V
Supply Voltage Max24V
Time Min0.001s
Time Max9999h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangeH5CX-N Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
12V
Time Min
0.001s
Panel Cutout Height
45mm
Product Range
H5CX-N Series
Supply Voltage Max
24V
Time Max
9999h
Panel Cutout Width
45mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate