Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NFV1-B
Newark Part No.88K1952
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.120 |
| 5+ | $241.830 |
| 10+ | $236.540 |
| 25+ | $225.950 |
| 50+ | $215.370 |
Price for:Each
Minimum: 1
Multiple: 1
$247.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NFV1-B
Newark Part No.88K1952
Technical Datasheet
No. of Digits / Alpha-
Digit Height8.6mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The H7ET-NFV1-B is a self-powered Time Counter with enhanced appearance. The 7-segment LCD display time counter features key-protect switch to prevent front resetting and replaceable battery.
- AC/DC multi-voltage input
- NEMA 4/IP66 Front
- New black case
- Panel mounting
Applications
Automation & Process Control
Warnings
Do not use any battery other than the specified one (Y92S-36). Using another battery may cause liquid leakage or breakage, resulting in malfunction or injury.
Technical Specifications
No. of Digits / Alpha
-
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability