Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoHL5050GOMR
Newark Part No.01AC1970
Product RangeHL-5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $93.620 | 
| 5+ | $89.660 | 
| 10+ | $87.680 | 
| 25+ | $78.540 | 
| 50+ | $72.940 | 
| 100+ | $69.470 | 
| 250+ | $65.570 | 
Price for:Each
Minimum: 1
Multiple: 1
$93.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoHL5050GOMR
Newark Part No.01AC1970
Product RangeHL-5000 Series
Technical Datasheet
Limit Switch ActuatorAdjustable Rod Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max7.35N
Product RangeHL-5000 Series
Contact Current DC Max5A
Contact Voltage DC Max24V
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Limit Switch Actuator
Adjustable Rod Lever
Contact Current AC Max
5A
Operating Force Max
7.35N
Contact Current DC Max
5A
SVHC
No SVHC (20-Jun-2016)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
Product Range
HL-5000 Series
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate