New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  K6PMTHMDEIP

                                                                                                  Thermal Condition Monitoring Device, Transistor Output, 24 VDC, 50 mA

                                                                                                  Date/Lot Code

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON INDUSTRIAL AUTOMATION K6PMTHMDEIP
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoK6PMTHMDEIP
                                                                                                  Newark Part No.80AH1419
                                                                                                  Product RangeK6PM-TH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$879.800
                                                                                                  5+$879.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $879.80
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoK6PMTHMDEIP
                                                                                                  Newark Part No.80AH1419
                                                                                                  Product RangeK6PM-TH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple Type-
                                                                                                  Operating Temperature Max55°C
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Temperature Accuracy ±5°C
                                                                                                  Output Voltage Max24VDC
                                                                                                  Output Voltage Min-
                                                                                                  Product RangeK6PM-TH Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  K6PMTHMDEIP is a K6PM-TH thermal condition monitoring device. It consistently and remotely monitors and analyze the temperature status of panel devices to achieve both labor-saving and significant risk mitigation of abnormal stop. Visualize the thermal status in a panel using the infrared thermal sensor (special thermal image sensor) with a wide viewing angle in a compact body, specifically designed for mounting in a panel.

                                                                                                  • Detect abnormal symptoms by the algorithm analyzing the temperature status in a panel
                                                                                                  • Dedicated thermal condition monitoring tool to provide constant remote monitoring system
                                                                                                  • Supports EtherNet/IP and Modbus TCP communications
                                                                                                  • Power supply voltage is 24VDC
                                                                                                  • Power consumption is 1.6W maximum
                                                                                                  • Maximum current rating is 50mA
                                                                                                  • Ambient operating temperature range from -10 to 55°C (with no condensation or freezing)
                                                                                                  • Black exterior color, PC UL94-V0 case material
                                                                                                  • Dimension is 1.77inch (W) × 3.54inch (H) × 3.54inch (D)
                                                                                                  • 1 year warranty

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Output Voltage Max

                                                                                                  24VDC

                                                                                                  Product Range

                                                                                                  K6PM-TH Series

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Temperature Accuracy ±

                                                                                                  5°C

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.