New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Condition Monitoring Devices
                      Print Page

                      K7GE-MGMA

                      Digital Meter, 0.1 to 99.9 Mohm, 100 to 240 VAC, K7GE-MG Series

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION K7GE-MGMA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoK7GE-MGMA
                      Newark Part No.85AJ8904
                      Product RangeK7GE-MG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$580.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $580.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoK7GE-MGMA
                      Newark Part No.85AJ8904
                      Product RangeK7GE-MG Series
                      Technical Datasheet

                      Data Sheet

                      Condition Monitoring Device TypeInsulation Resistance
                      Measurement Range0.1 to 99.9Mohm
                      Supply Voltage Min100VAC
                      Supply Voltage Max240VAC
                      Condition Monitoring Device Contact ConfigurationNPN
                      CommunicationRS-485
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Condition Monitoring Device MountingDIN Track
                      Product RangeK7GE-MG Series
                      SVHCTo Be Advised

                      Product Overview

                      Insulation resistance monitoring device main unit. Automatically measures the insulation resistance of a load and supports trend monitoring. Identifies the trend in insulation deterioration from the measurement data collected via communications. Conducts measurements safely with a Megger voltage of 50VDC. Constantly monitors the voltage applied to the device targeted for measurement and automatically stops measurement if the target device power is turned ON after measurement has started.

                      • 100 to 240VAC power supply voltage
                      • Reliable, safe and accurate automatic insulation resistance measurements
                      • Able to measure up to eight points simultaneously
                      • IP20 degree of protection
                      • Push-in plus terminal block type
                      • DIN track mounting

                      Technical Specifications

                      Condition Monitoring Device Type

                      Insulation Resistance

                      Supply Voltage Min

                      100VAC

                      Condition Monitoring Device Contact Configuration

                      NPN

                      Operating Temperature Min

                      -10°C

                      Condition Monitoring Device Mounting

                      DIN Track

                      SVHC

                      To Be Advised

                      Measurement Range

                      0.1 to 99.9Mohm

                      Supply Voltage Max

                      240VAC

                      Communication

                      RS-485

                      Operating Temperature Max

                      55°C

                      Product Range

                      K7GE-MG Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.