Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKPH1
Newark Part No.70Y5750
Product RangeK8AK Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.230 |
| 5+ | $113.620 |
| 10+ | $106.850 |
| 25+ | $99.630 |
| 50+ | $94.810 |
| 100+ | $90.370 |
Price for:Each
Minimum: 1
Multiple: 1
$121.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKPH1
Newark Part No.70Y5750
Product RangeK8AK Series
Technical Datasheet
Product RangeK8AK Series
Contact ConfigurationDPDT-NC
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min200VAC
Phase Monitoring Range Max480VAC
SVHCTo Be Advised
Technical Specifications
Product Range
K8AK Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
-
Phase Monitoring Range Max
480VAC
Contact Configuration
DPDT-NC
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
200VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate