Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY1F-AC220/240
Newark Part No.35K3204
Product RangeLY Series
Technical Datasheet
228 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.970 |
| 5+ | $13.660 |
| 10+ | $13.350 |
| 25+ | $12.730 |
| 50+ | $12.100 |
| 100+ | $11.480 |
| 250+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY1F-AC220/240
Newark Part No.35K3204
Product RangeLY Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current15A
Product RangeLY Series
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance18.79kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LY1F-AC220/240 is a case-surface mounting power-switching compact General-purpose Relay with silver alloy contact and SPDT contact configuration. The LY series power relay has operation indicators. Equipped with an arc barrier for arc interruption.
- 50mΩ Maximum contact resistance
- 25ms Maximum operating and release time
- 100MΩ Minimum insulation resistance
- Up to 2000V withstand voltage
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Relay Mounting
Plug In
Contact Voltage VAC
110V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
240VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
18.79kohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability