Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2 DC12
Newark Part No.42M2297
Product RangeLY
Technical Datasheet
158 In Stock
Need more?
59 Delivery in 1-3 Business Days(US stock)
99 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $15.030 |
5+ | $14.870 |
10+ | $14.710 |
25+ | $14.550 |
50+ | $14.400 |
100+ | $14.250 |
250+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2 DC12
Newark Part No.42M2297
Product RangeLY
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeLY
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance160ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Product Overview
The LY2 12VDC is a 2-pole Bi-power Relay with DC coil, LY series. DPDT contact configuration, standard classification, plug-in/solder terminals. Equipped with an arc barrier for arc interruption. Withstand voltage up to 2000V. New built-in diode and built-in CR circuit models have joined the series. Compliance with Electrical Appliances and Material Safety Act.
- Long dependable service life assured by Ag-alloy contacts
- UL, CSA, TUV and CE approvals
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
12VDC
Product Range
LY
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
160ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY2 DC12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate