Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4-AC120
Newark Part No.36K1999
Product RangeLY Series
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.430 |
5+ | $16.870 |
10+ | $16.300 |
25+ | $15.480 |
50+ | $14.770 |
100+ | $14.540 |
250+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$17.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4-AC120
Newark Part No.36K1999
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance2.2kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Product Overview
The LY4-AC120 is a standard General-purpose Relay with AC coil. This LY-series relay has 4PDT Ag alloy single contacts, high dielectric strength (2000VAC) and long dependable service life assured by Ag alloy contacts.
- Plug-in/solder terminal type
- Standard bracket mounting
- -25 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
120VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
2.2kohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY4-AC120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate