Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2CE-DC24
Newark Part No.89C7236
Product RangeMJN Series
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.920 |
| 5+ | $38.060 |
| 10+ | $37.180 |
| 25+ | $35.460 |
| 50+ | $33.730 |
| 100+ | $32.010 |
| 250+ | $30.280 |
Price for:Each
Minimum: 1
Multiple: 1
$38.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2CE-DC24
Newark Part No.89C7236
Product RangeMJN Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current20A
Product RangeMJN Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance470ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The MJN2CE-DC24 is a 2-pole General-purpose Relay with DC coil, MJN series. DPDT contact configuration, Ag alloy contact. Standard classification, plug-in terminals. 20A version, flange mounting. Rugged power driver offers superior 3/16-inch through-air and 3/8-inch over-surface spacing. Interlocked frame and contact block prevent contact misalignment during plug-in.
- Dust cover with mounting flanges
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
20A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
MJN Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
470ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate