Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN3C-AC120
Newark Part No.14C4217
Product RangeMJN Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.680 |
| 5+ | $38.790 |
| 10+ | $37.890 |
| 25+ | $36.100 |
| 50+ | $34.310 |
| 100+ | $32.510 |
| 250+ | $30.720 |
Price for:Each
Minimum: 1
Multiple: 1
$39.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN3C-AC120
Newark Part No.14C4217
Product RangeMJN Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeMJN Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance1.7kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The MJN3C-AC120 is a General-purpose Relay with non-latching AC coil. This MJN-series socket mount relay has high quality phenolic insulation, Ag-alloy 3PDT contacts and quick-connect terminals. Rugged power driver offers superior 3/16-inch through-air and 3/8-inch over-surface spacing. Interlocked frame and contact block prevent contact misalignment during plug-in.
- -45 to 45°C Operating temperature range
Applications
Industrial, Medical
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
MJN Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
1.7kohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
