Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PI AC120
Newark Part No.04R7313
Product RangeMK-S Series
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.990 |
| 5+ | $23.450 |
| 10+ | $22.900 |
| 25+ | $21.810 |
| 50+ | $20.730 |
| 100+ | $19.640 |
| 250+ | $18.550 |
Price for:Each
Minimum: 1
Multiple: 1
$23.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PI AC120
Newark Part No.04R7313
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance1.13kohm
SVHCTo Be Advised
Product Overview
The MKS2PI AC120 is a 2-pole General-purpose Relay with AC coil, MK-S series. DPDT contact configuration, standard classification, plug-in terminals. With mechanical indicator and lockable test button. Nameplate provided on models with lockable test button.
- With mechanical indicator and lockable test button
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
1.13kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
