Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIN DC24
Newark Part No.04R7322
Product RangeMK-S Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.650 |
| 5+ | $27.040 |
| 10+ | $26.420 |
| 25+ | $25.190 |
| 50+ | $23.950 |
| 100+ | $22.720 |
| 250+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$27.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIN DC24
Newark Part No.04R7322
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance430ohm
SVHCTo Be Advised
Product Overview
The MKS2PIN DC24 is a General-purpose Relay with DC coil and latching lever. This MK-S-series relay has DPDT AgSnIn contacts with standard LED mechanical indicator and lockable test button. Built-in mechanical indicator enables checking contact operation. Two modes can be used to check circuits for models with latching lever. Nameplate provided on models with latching lever.
- Plug-in terminal type
- Blue color
- -40 to 60°C Ambient temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
430ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
