Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS3PI-5 AC120
Newark Part No.04R7325
Product RangeMK-S Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
| 5+ | $26.400 |
| 10+ | $25.800 |
| 25+ | $24.600 |
| 50+ | $23.390 |
| 100+ | $22.200 |
| 250+ | $21.000 |
Price for:Each
Minimum: 1
Multiple: 1
$27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS3PI-5 AC120
Newark Part No.04R7325
Product RangeMK-S Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance1.13kohm
SVHCTo Be Advised
Alternatives for MKS3PI-5 AC120
2 Products Found
Product Overview
The MKS3PI-5 AC120 is a General-purpose Relay with AC coil and latching lever. This MK-S-series relay has 3PDT AgSnIn contacts with mechanical indicator and lockable test button. Built-in mechanical indicator enables checking contact operation. Two modes can be used to check circuits for models with latching lever. Nameplate provided on models with latching lever.
- Plug-in terminal type
- Red color
- Non-standard internet connections
- -40 to 60°C Ambient temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
1.13kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
