Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2CF-11
Newark Part No.85F300
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
| 5+ | $21.500 |
| 10+ | $21.000 |
| 25+ | $20.030 |
| 50+ | $19.040 |
| 100+ | $18.060 |
| 250+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2CF-11
Newark Part No.85F300
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The P2CF-11 is a round Front Connecting Socket with 11-pin timer and screw terminals. This DIN-rail mount socket has a finger-protection structure. Suitable for use with H3CR-F series solid-state twin timers.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for P2CF-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
