Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2R-057P
Newark Part No.59M1432
Your Part Number
Technical Datasheet
146 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 5+ | $6.050 |
| 10+ | $5.960 |
| 25+ | $5.860 |
| 50+ | $5.750 |
| 100+ | $5.630 |
| 250+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2R-057P
Newark Part No.59M1432
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate