Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF113A-E
Newark Part No.36K2011
Your Part Number
Technical Datasheet
122 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 5+ | $12.180 |
| 10+ | $11.900 |
| 25+ | $11.350 |
| 50+ | $10.800 |
| 100+ | $10.250 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF113A-E
Newark Part No.36K2011
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating10A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Product Overview
The PF113A-E is a track mounted socket for use with Omron MK-I/-S series general purpose relays.
- 11pin socket
- Maximum carry current of 10A
- Finger protection model
- 3 poles socket
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for PF113A-E
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate