Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF08A-N
Newark Part No.89C7783
Product RangeSUPER MY Series
Technical Datasheet
292 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.970 |
5+ | $10.800 |
10+ | $10.640 |
25+ | $10.440 |
50+ | $10.220 |
100+ | $10.020 |
250+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF08A-N
Newark Part No.89C7783
Product RangeSUPER MY Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating7A
Voltage Rating-
Product RangeSUPER MY Series
SVHCTo Be Advised
Product Overview
PYF08A-N is a 8-pin, 2 pole relay socket with screw terminals.
- Suitable for use with Omron MY-series general purpose relays
- Ideal for track-mounting
- Snap into position along continuous sections of any mounting DIN-rail
- 7A carry current
- 2000VAC, 1min dielectric withstand voltage
- 1000Mohm min insulation resistance
- Facilitates sheet metal design by standardized mounting dimensions
- Design with sufficient dielectric separation between terminals eliminates need of insulating sheet
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
7A
Product Range
SUPER MY Series
Technical Docs (1)
Alternatives for PYF08A-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate