Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYFZ-14-E
Newark Part No.75AH8731
Technical Datasheet
269 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.540 |
| 5+ | $16.160 |
| 10+ | $15.780 |
| 25+ | $15.020 |
| 50+ | $14.260 |
| 100+ | $13.510 |
| 250+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYFZ-14-E
Newark Part No.75AH8731
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating6A
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- PYFZ-14-E socket for H3YN, MY2K, MY4, MY4-GS relays
- DIN rail/surface mounting
- Snap into position along continuous sections of any mounting DIN-rail
- Facilitates sheet metal design by standardized mounting dimensions
- Sufficient dielectric separation between terminals eliminates the need of any insulating sheet
- Screw terminal, color is black, 14-pin
- Dimension is 29.5mm width x 31mm depth x 72mm height
- Applicable ferrules are forked terminals
- Conforms to VDE 0106, TÜV(EN 61984), UL508 File No E87929, CSA22.2 File No LR31928
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability