Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G48024
Newark Part No.86W6701
Product RangeS8VK-G Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $413.070 |
Price for:Each
Minimum: 1
Multiple: 1
$413.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G48024
Newark Part No.86W6701
Product RangeS8VK-G Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeS8VK-G Series
SVHCTo Be Advised
Product Overview
The S8VK-G48024 is a single-phase DIN-rail mount Switch Mode Power Supply with green LED output indicator. It is robust design and construction withstand harsh environments and provide stable operation over a wide operating temperature range. Because of high MTBF figures, S8VK will keep running in stable condition for a long term. The S8VK series not only offers you greater flexibility when designing your machine, it also saves you time thanks to the minimal wiring requirements and easy one-handed mounting provided by the enhanced DIN-rail mounting clip.
- Resistant in tough environments
- Easy and fast installation
- Reliable and easy operation
- Possible for 2-phase input usage
- Overload and overvoltage protection
- Power boost function at 120%
- 93% Typical efficiency
- 24A Boost current
- 230mVp-p at 20MHz of bandwidth Maximum ripple and noise
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
S8VK-G Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
