Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVB-2121
Newark Part No.27M2913
Product RangeVB Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $396.230 |
Price for:Each
Minimum: 1
Multiple: 1
$396.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVB-2121
Newark Part No.27M2913
Product RangeVB Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max14.71N
Product RangeVB Series
Contact Current DC Max600mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The VB-2121 is a Multiple Limit Switch incorporating a head box with a tough head and ensuring high sealing performance and a mechanical durability of 5000000 operations. It has 2 plungers, bevel plunger actuator, flange switch box with four conduit holes and NBR scraper. Used for the sequential control of a variety of engineering machines and belt conveyor lines.
- Built-in oil filter shuts out oil and water
- SC connectors can be connected
- 15mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Carefully connect a conduit to each conduit hole and apply a seal or tape to seal the conduit hole so that cuttings or other materials will not penetrate through the conduit hole.
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10A
Operating Force Max
14.71N
Contact Current DC Max
600mA
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
VB Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability