Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T421-GM2-K
Newark Part No.40T9771
Product RangeXS5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
5+ | $260.750 |
10+ | $256.670 |
Price for:Each
Minimum: 5
Multiple: 5
$1,303.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T421-GM2-K
Newark Part No.40T9771
Product RangeXS5 Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Plug
Connector Type AM12 Plug
Connector Type BM12 Sensor Straight 4 Position Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product RangeXS5 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type A
M12 Plug
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
XS5 Series
Connector to Connector
M12 Straight Plug to M12 Straight Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate