Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXW2D-50G6
Newark Part No.74AH1485
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.100 |
| 5+ | $162.550 |
| 10+ | $153.340 |
| 25+ | $141.100 |
Price for:Each
Minimum: 1
Multiple: 1
$173.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXW2D-50G6
Newark Part No.74AH1485
Technical Datasheet
Convert From-
Convert ToScrew Type 50 Position Terminal Block
Rated Current1A
Rated Voltage125V
SVHCTo Be Advised
Technical Specifications
Convert From
-
Rated Current
1A
SVHC
To Be Advised
Convert To
Screw Type 50 Position Terminal Block
Rated Voltage
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate