Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoY92A-49N
Newark Part No.07WX9390
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.890 |
| 5+ | $165.210 |
Price for:Each
Minimum: 1
Multiple: 1
$172.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoY92A-49N
Newark Part No.07WX9390
Technical Datasheet
Cover TypeWatertight Cover
Cover ColorPolycarbonate
Cover MaterialPolycarbonate
For Use WithFood Processing Machines
External Depth - Metric131.7mm
External Width - Metric67.6mm
External Height - Metric28.9mm
External Depth - Imperial5.19"
External Width - Imperial2.66"
External Height - Imperial1.138"
Product Range-
SVHCTo Be Advised
Technical Specifications
Cover Type
Watertight Cover
Cover Material
Polycarbonate
External Depth - Metric
131.7mm
External Height - Metric
28.9mm
External Width - Imperial
2.66"
Product Range
-
Cover Color
Polycarbonate
For Use With
Food Processing Machines
External Width - Metric
67.6mm
External Depth - Imperial
5.19"
External Height - Imperial
1.138"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate