Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GQ
Newark Part No.27M9666
Product RangeZ Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.530 |
5+ | $18.130 |
10+ | $16.900 |
25+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$19.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GQ
Newark Part No.27M9666
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max350gf
SVHCTo Be Advised
Product Overview
The Z-15GQ is a single-pole double-throw (SPDT) general-purpose Basic Switch with 0.5mm standard contact gap and medium OP panel mount plunger. This Z series safety interlock switch comes with screw terminals. The contact mechanism of model for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads.
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
350gf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate