Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW-B
Newark Part No.52F3668
Product RangeZ Series
Your Part Number
3,308 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.030 |
| 5+ | $21.370 |
| 10+ | $19.920 |
| 25+ | $18.260 |
| 50+ | $17.010 |
Price for:Each
Minimum: 1
Multiple: 1
$23.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW-B
Newark Part No.52F3668
Product RangeZ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max70gf
SVHCTo Be Advised
Product Overview
Z-15GW-B is a Z series general-purpose basic switch.
- 0.019inch (standard) contact gap
- Large switching capacity of 15A with high repeat accuracy
- Hinge lever actuator type, low OP contact terminal
- 0.69N max operating force, 0.14N min release force
- Screw terminal (with toothed washer)
- 15A max contact current, 14V DC nominal contact voltage
- 250V AC nominal contact voltage
- Operating speed range from 1mm to 1m/s, 100Mohm min insulation resistance at 500V DC
- IP00 rating, silver contact material, rivet shape
- Ambient operating temperature range from -25°C to 80°C
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
70gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate