Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-N22-2S
Newark Part No.52F4217
Product RangeZE Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-N22-2S
Newark Part No.52F4217
Product RangeZE Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max4.5N
Product RangeZE Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Alternatives for ZE-N22-2S
1 Product Found
Product Overview
The ZE-N22-2S is a single-pole double-throw (SPDT) side-mount general-purpose Enclosed Switch with 1/2-14NPSM (without ground terminal) and a sealed roller plunger actuator. It provides high durability and high breaking capacity. Terminals face the front when the cover is removed for easy connection.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP65 Protection rating
- -10 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
15A
Operating Force Max
4.5N
Contact Current DC Max
500mA
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
ZE Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability