New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      A22E-M-01B

                      Emergency Stop Switch, SPST-NC, Pushlock Turn Reset, Screw, 10 A, 440 V, 380 V

                      OMRON STI A22E-M-01B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON STI
                      Manufacturer Part NoA22E-M-01B
                      Newark Part No.01N5266
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOMRON STI
                      Manufacturer Part NoA22E-M-01B
                      Newark Part No.01N5266
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NC
                      Switch OperationPushlock Turn Reset
                      Switch TerminalsScrew
                      Contact Current Max10A
                      Contact Voltage AC Nom440V
                      Contact Voltage DC Nom380V
                      Pushbutton Actuator StyleRound
                      IP RatingIP65
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The A22E-M-01B is a non-illuminated Emergency Stop Switch with 1NC contact and integrated control box. The emergency-stop switch features direct opening mechanism to open the circuit when the contact welds, easy mounting and removal of switch blocks using a lever. A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated.

                      • Safety lock mechanism prevents operating errors
                      • Finger protection mechanism on switch unit provided as a standard feature
                      • 40mm Medium push-lock turn-reset head
                      • 100MΩ at 500VDC Minimum insulation resistance
                      • IP65 Protection rating (oil-resistant)

                      Applications

                      Industrial

                      Warnings

                      If the operation unit is separated from the socket unit, the equipment will not stop, creating a hazardous condition.

                      Technical Specifications

                      Contact Configuration

                      SPST-NC

                      Switch Terminals

                      Screw

                      Contact Voltage AC Nom

                      440V

                      Pushbutton Actuator Style

                      Round

                      Product Range

                      -

                      Switch Operation

                      Pushlock Turn Reset

                      Contact Current Max

                      10A

                      Contact Voltage DC Nom

                      380V

                      IP Rating

                      IP65

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.