Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoA22E-M-02B
Newark Part No.50M1990
Product RangeA22E Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON STI
Manufacturer Part NoA22E-M-02B
Newark Part No.50M1990
Product RangeA22E Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom440V
Contact Voltage DC Nom380V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeA22E Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
440V
Pushbutton Actuator Style
Round
Product Range
A22E Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
380V
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate