Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoG7SA-2A2B DC24
Newark Part No.93K7579
Product RangeG7SA Series
Your Part Number
1,573 In Stock
Need more?
290 Delivery in 1-3 Business Days(US stock)
1283 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.040 |
| 10+ | $51.340 |
| 25+ | $48.640 |
| 50+ | $45.940 |
| 100+ | $43.240 |
Price for:Each
Minimum: 1
Multiple: 1
$54.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoG7SA-2A2B DC24
Newark Part No.93K7579
Product RangeG7SA Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeG7SA Series
Relay MountingSocket
Contact Current6A
Relay TerminalsQuick Connect
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
SVHCTo Be Advised
Product Overview
The G7SA-2A2B DC24 is a 2-pole Safety Relay with forcibly guided contacts. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets. The safety relay with 6A contact current rating, 1.6kΩ coil resistance and 24VDC coil voltage.
- DPST-NO/NC contact configuration
- Forcibly guided contacts (EN50205 class A, certified by VDE)
- Supports CE marking of machinery (machinery directive)
- Helps to avoid hazardous machine status when used as part of an interlocking circuit
- Relay's terminal arrangement simplifies PWB pattern design
- Reinforced insulation between inputs and outputs
Applications
Safety, Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
G7SA Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Alternatives for G7SA-2A2B DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
