Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DT-500R
Newark Part No.13J4625
Your Part Number
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.690 |
| 5+ | $18.090 |
| 10+ | $16.490 |
| 25+ | $14.530 |
| 50+ | $12.730 |
| 100+ | $11.540 |
| 250+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$19.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DT-500R
Newark Part No.13J4625
Technical Datasheet
Indicator Lens ColourRed
Lens Shape-
Mounting Hole Dia8mm
Accessory Type-
For Use WithA3D Series
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
8mm
For Use With
A3D Series
SVHC
No SVHC (27-Jun-2018)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
