Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1010P BY OMZ
Newark Part No.74AH4125
Product RangeB3FS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
10+ | $0.608 |
25+ | $0.591 |
50+ | $0.553 |
100+ | $0.522 |
250+ | $0.500 |
500+ | $0.474 |
1000+ | $0.469 |
Price for:Each
Minimum: 10
Multiple: 10
$6.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1010P BY OMZ
Newark Part No.74AH4125
Product RangeB3FS
Technical Datasheet
Product RangeB3FS
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Open Centre
Actuating Force100gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3FS
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
IP00
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Round - Open Centre
Contact Rating
50mA at 24VDC
IP Rating
IP00
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate