Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2AW-EL063D R
Newark Part No.47AC4422
Product RangeD2AW
Technical Datasheet
781 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.270 |
10+ | $2.850 |
25+ | $2.650 |
50+ | $2.580 |
100+ | $2.480 |
250+ | $2.390 |
500+ | $2.140 |
1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2AW-EL063D R
Newark Part No.47AC4422
Product RangeD2AW
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
Product RangeD2AW
Contact Voltage AC Nom-
Operating Force Max2N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
D2AW
Operating Force Max
2N
Microswitch Actuator
Leaf Lever
Switch Terminals
Solder
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate