Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD3V-162-1C5
Newark Part No.18K6164
Product RangeD3V Series
Also Known AsD3V-162-1C5, D3VM0468E
Your Part Number
Technical Datasheet
303 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $3.040 |
| 25+ | $2.350 |
| 50+ | $2.300 |
| 100+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD3V-162-1C5
Newark Part No.18K6164
Product RangeD3V Series
Also Known AsD3V-162-1C5, D3VM0468E
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
SVHCNo SVHC (08-Jul-2021)
Product Overview
The D3V-162-1C5 is a single-pole double throw Miniature Basic Switch with hinge lever actuator style, 1.23N maximum operating force, quick connect and solder terminal. It is available with internally or externally fitted levers and 2 fixing positions for external levers.
- Standard enclosure
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D3V Series
Operating Force Max
1.96N
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate