Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-P0010A1
Newark Part No.08N2066
Product RangeD6F Series
Your Part Number
Technical Datasheet
131 In Stock
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.340 |
| 5+ | $103.880 |
| 10+ | $101.660 |
| 25+ | $99.740 |
| 50+ | $98.290 |
| 100+ | $97.160 |
Price for:Each
Minimum: 1
Multiple: 1
$106.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-P0010A1
Newark Part No.08N2066
Product RangeD6F Series
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Accuracy± 5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
-
Supply Voltage Max
5.25VDC
Media Type
Air
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
4.75VDC
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate