New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      G2R-1-SND DC24(S)

                      Power Relay, SPDT, 24 VDC, 10 A, G2RS Series, Socket, Non Latching

                      OMRON G2R-1-SND DC24(S)
                      OMRON G2R-1-SND DC24(S)
                      OMRON G2R-1-SND DC24(S)
                      OMRON G2R-1-SND DC24(S)
                      OMRON G2R-1-SND DC24(S)
                      OMRON G2R-1-SND DC24(S)
                      OMRON G2R-1-SND DC24(S)
                      OMRON G2R-1-SND DC24(S)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON
                      Manufacturer Part NoG2R-1-SND DC24(S)
                      Newark Part No.20J5346
                      Product RangeG2RS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      620 In Stock

                      Need more?

                      312 Delivery in 1-3 Business Days(US stock)
                      308 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$13.320
                      5+$13.310
                      10+$13.310
                      25+$12.210
                      50+$12.210
                      100+$12.210
                      250+$11.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON
                      Manufacturer Part NoG2R-1-SND DC24(S)
                      Newark Part No.20J5346
                      Product RangeG2RS
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPDT
                      Coil Voltage24VDC
                      Contact Current10A
                      Product RangeG2RS
                      Relay MountingSocket
                      Coil TypeNon Latching
                      Contact Voltage VAC250VAC
                      Relay TerminalsPlug In
                      Relay TypePower - General Purpose
                      Contact Voltage VDC30VDC
                      Contact MaterialSilver Alloy
                      Coil Resistance1.113kohm
                      Approvals & StandardsCE, CSA, IEC, UL, VDE
                      SVHCTo Be Advised

                      Product Overview

                      The Omron G2RS series are industrial plug-in relays. These electromechanical power relays are slimline, space saving relays with enhanced features mainly used for general purpose applications.

                      • Space saving 16mm with socket
                      • SPDT, DPDT contact configurations
                      • LED indicator, colour coded green for DC versions, red for AC versions
                      • Test button, momentary and lockable, blue for DC, red for AC versions
                      • Screwless clamp terminal sockets available
                      • Built-in mechanical operation indicator
                      • Selectable coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 24VAC, 110VAC, 120VAC, 230VAC, 240VAC
                      • Maximum switching capacity of 10A, 8A at 250VAC and 30VDC

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Contact Configuration

                      SPDT

                      Contact Current

                      10A

                      Relay Mounting

                      Socket

                      Contact Voltage VAC

                      250VAC

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver Alloy

                      Approvals & Standards

                      CE, CSA, IEC, UL, VDE

                      Coil Voltage

                      24VDC

                      Product Range

                      G2RS

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Plug In

                      Contact Voltage VDC

                      30VDC

                      Coil Resistance

                      1.113kohm

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Certificate of Conformity EN

                      Alternatives for G2R-1-SND DC24(S)

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.