Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoG3R-ODX02SN DC5-24
Newark Part No.21M8751
Product RangeG3R Series
Technical Datasheet
172 In Stock
Need more?
74 Delivery in 1-3 Business Days(US stock)
98 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.320 |
Price for:Each
Minimum: 1
Multiple: 1
$42.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3R-ODX02SN DC5-24
Newark Part No.21M8751
Product RangeG3R Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max32VDC
Relay MountingSocket
Relay TerminalsSolder
Switching ModeRandom Turn On
Operating Voltage Min4VDC
Control Voltage Min4VDC
Control Voltage Max60VDC
Product RangeG3R Series
SVHCTo Be Advised
Product Overview
The G3R-I/O series from Omron are solid state relays for I/O Interface with high dielectric strength. These are high speed models with optimum input ratings for a variety of sensors.
- Incorporate an easy to see monitoring indicator
- Input and output modules can be used for the G2R series are available
- UTU models certified by UL, CSA and TUV
- Use a coupler conforming to VDE 0884 and assuring an I/O dielectric strength of 4,000V
- Maximum rated load power supply voltage of 24VDC, 48VDC and 240VAC
- Rated load current of 0.1A, 1A and 2A
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
-
Operating Voltage Max
32VDC
Relay Terminals
Solder
Operating Voltage Min
4VDC
Control Voltage Max
60VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Socket
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
G3R Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate