New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      G5NB-1A4-EL-HA-CF DC5

                      Power Relay, Slim, Sealed, SPST-NO, 12 VDC, 7 A, G5NB-EL Series, Through Hole, Non Latching

                      OMRON G5NB-1A4-EL-HA-CF DC5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON
                      Manufacturer Part NoG5NB-1A4-EL-HA-CF DC5
                      Newark Part No.01AM3121
                      Product RangeG5NB-EL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      500+$1.410
                      Price for:Each
                      Minimum: 500
                      Multiple: 500
                      $705.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON
                      Manufacturer Part NoG5NB-1A4-EL-HA-CF DC5
                      Newark Part No.01AM3121
                      Product RangeG5NB-EL Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Coil Voltage12VDC
                      Contact Current7A
                      Product RangeG5NB-EL Series
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC250V
                      Relay TerminalsPC Pin
                      Contact Voltage VDC-
                      Contact MaterialSilver Alloy, Cadmium Free
                      Coil Resistance720ohm
                      SVHCTo Be Advised

                      Product Overview

                      G5NB-1A4-EL-HA-CF DC12 is a slim compact PCB power relay. It features a minimum of 200,000 operations durability at 5A (250VAC) switching. This device is IEC/EN 60335-1, and IEC/EN 60079-15 conformed. Applications include home appliances, industrial equipment, and building automation.

                      • 1-pole, SPST-NO (1a) contact form, fully sealed enclosure rating
                      • High capacity and electrical durability, IEC/EN 60335-1 conformed
                      • 12VDC coil voltage, 16.7mA rated current
                      • 720 ohm coil resistance, Ag-alloy (Cd free) contact material
                      • 5A at DC, 7A at AC rated carry current, 250VAC, 30VDC maximum switching voltage
                      • 5A at DC, 7A at AC maximum switching current
                      • Ambient operating temperature range from -40°C to 85°C (with no icing or condensation)
                      • 1,000Mohm minimum insulation resistance

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Contact Current

                      7A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250V

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      720ohm

                      Coil Voltage

                      12VDC

                      Product Range

                      G5NB-EL Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      PC Pin

                      Contact Material

                      Silver Alloy, Cadmium Free

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.