New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Signal Relays
                      Print Page

                      G5V-2 DC24

                      Signal Relay, 24 VDC, DPDT, 2 A, G5V-2 Series, Through Hole, Non Latching

                      OMRON ELECTRONIC COMPONENTS G5V-2 DC24
                      OMRON ELECTRONIC COMPONENTS G5V-2 DC24
                      OMRON ELECTRONIC COMPONENTS G5V-2 DC24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG5V-2 DC24
                      Newark Part No.78K5706
                      Product RangeG5V-2
                      Also Known AsG5V-2 24DC, G5V 8032B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14,800 In Stock

                      Need more?

                      1215 Delivery in 1-3 Business Days(US stock)
                      13585 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.360
                      10+$2.360
                      25+$2.160
                      50+$2.160
                      100+$2.160
                      250+$2.160
                      500+$2.160
                      1000+$2.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG5V-2 DC24
                      Newark Part No.78K5706
                      Product RangeG5V-2
                      Also Known AsG5V-2 24DC, G5V 8032B
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Contact ConfigurationDPDT
                      Contact Current2A
                      Product RangeG5V-2
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Relay TerminalsPC Pin
                      Contact Voltage VAC125V
                      Contact Voltage VDC125V
                      Contact MaterialSilver Gold Alloy
                      Coil Resistance1.152kohm
                      SVHCTo Be Advised

                      Product Overview

                      The Omron G5V-2 series are through hole signal relays. These electromechanical signal relays are general purpose, low cost, two pole relays for signal circuits. It offers high dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. The G5V-2 Series are available standard and high sensitivity models. These relays are mainly used in telecommunication and security equipments.

                      • DIL terminal layout
                      • Wide switching power of 10μA to 2A
                      • Fully sealed type relays standardized with bifurcated crossbar contacts
                      • Highly reliable in addition to its high environment resistance
                      • Impulse withstand voltage of 1,500V for 10 x 160μs between coil and contacts
                      • UL and CSA standard approved
                      • DPDT contact configuration
                      • Selectable DC coil voltage of 3VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC, 48VDC
                      • Maximum switching capacity of 0.5A at 125VAC and 2A or 1A at 30VDC

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Contact Current

                      2A

                      Relay Mounting

                      Through Hole

                      Relay Terminals

                      PC Pin

                      Contact Voltage VDC

                      125V

                      Coil Resistance

                      1.152kohm

                      Contact Configuration

                      DPDT

                      Product Range

                      G5V-2

                      Coil Type

                      Non Latching

                      Contact Voltage VAC

                      125V

                      Contact Material

                      Silver Gold Alloy

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for G5V-2 DC24

                      3 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.