New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers
                      Print Page

                      H3CR-A8 24-48VAC/12-4 DC48

                      Analog Timer, Multifunction, H3CR-A Series, On-Delay, 14 Ranges, 0.05 s, 300 h, 1 Changeover Relay

                      OMRON INDUSTRIAL AUTOMATION H3CR-A8 24-48VAC/12-4 DC48
                      OMRON INDUSTRIAL AUTOMATION H3CR-A8 24-48VAC/12-4 DC48
                      OMRON INDUSTRIAL AUTOMATION H3CR-A8 24-48VAC/12-4 DC48
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH3CR-A8 24-48VAC/12-4 DC48
                      Newark Part No.18J5171
                      Product RangeH3CR-A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$120.650
                      5+$112.630
                      10+$105.470
                      25+$97.840
                      50+$92.750
                      100+$88.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $120.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH3CR-A8 24-48VAC/12-4 DC48
                      Newark Part No.18J5171
                      Product RangeH3CR-A
                      Technical Datasheet

                      Data Sheet

                      Product RangeH3CR-A
                      Timer FunctionsMultifunction
                      No. of Timing Ranges9Ranges
                      Time Min0.05s
                      Time Max300h
                      Timer Output1 Changeover Relay
                      Supply Voltage Max48V
                      Current Rating Nom5A
                      Connection / TerminationPlug-In
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      SVHCTo Be Advised

                      Product Overview

                      The H3CR-A8 24-48VAC/12-48VDC is a Solid-state Multi-functional Timer with plug-in terminations, 1-changeover relay output and a wide AC/DC power supply range greatly reduces the number of timer models. This H3CR-A8 series 8-pin timer operates in five multi-modes A/B/B2/E/J. It has easy sequence checking with instantaneous outputs for a zero set value and time ranges from 0.05second to 300hours.

                      • Ecological design with reduced current consumption
                      • Easy sequence checking with instantaneous outputs for a zero set value
                      • Easy sequence checking with instantaneous outputs for a zero set value
                      • Standards: UL, CSA, NK, LR, EN 61812-1, and CE Marking
                      • 8 Pin
                      • No voltage input (NPN)
                      • DPDT relay output
                      • 24 to 48 Vac, 12 to 24 Vdc

                      Applications

                      Automation & Process Control, Clock & Timing

                      Technical Specifications

                      Product Range

                      H3CR-A

                      No. of Timing Ranges

                      9Ranges

                      Time Max

                      300h

                      Supply Voltage Max

                      48V

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      45mm

                      Timer Functions

                      Multifunction

                      Time Min

                      0.05s

                      Timer Output

                      1 Changeover Relay

                      Current Rating Nom

                      5A

                      Panel Cutout Height

                      45mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.