Print Page
Image is for illustrative purposes only. Please refer to product description.
648 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $75.690 |
5+ | $68.940 |
10+ | $67.960 |
25+ | $66.360 |
50+ | $63.140 |
100+ | $57.250 |
250+ | $52.070 |
Price for:Each
Minimum: 1
Multiple: 1
$75.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoH3DK-S1 AC/DC24-240
Newark Part No.37T8057
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate