Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KN-10D-10 230
Newark Part No.71AH4623
Product RangeJ7KN Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.450 |
| 5+ | $81.150 |
| 10+ | $75.960 |
| 25+ | $70.320 |
| 50+ | $65.310 |
Price for:Each
Minimum: 1
Multiple: 1
$86.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KN-10D-10 230
Newark Part No.71AH4623
Product RangeJ7KN Series
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive25A
Switching Current AC310A
Product RangeJ7KN Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
10A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
J7KN Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate