Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX5-1A2
Newark Part No.07WX9373
Product RangeVX
Also Known AsVX-5-1A2, VX5 0004E
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.050 |
10+ | $2.760 |
25+ | $2.740 |
50+ | $2.720 |
100+ | $2.710 |
250+ | $2.700 |
500+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX5-1A2
Newark Part No.07WX9373
Product RangeVX
Also Known AsVX-5-1A2, VX5 0004E
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeVX
Contact Voltage AC Nom250VAC
Operating Force Max0.25N
SVHCTo Be Advised
Product Overview
The VX5-1A2 is a single-pole double-throw Miniature Basic Switch with short hinge roller lever actuator, solder terminal and 0.25N maximum operating force. Unique internal mechanism ensures the high contact reliability even in micro load operations. Wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series miniature basic switch.
- Low operating force
- 30mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
VX
Operating Force Max
0.25N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate