Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVZAB0P4BAA
Newark Part No.74M5123
Product RangeVZ V1000
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVZAB0P4BAA
Newark Part No.74M5123
Product RangeVZ V1000
Technical Datasheet
Supply Voltage Min200VAC
Control / Drive TypeVariable Frequency Drive
Supply Voltage Max240VAC
No. of PhasesSingle Phase
Compatible Motor TypeInduction / Permanent Magnet Motors
Power Rating550W
Output Current Max3.5A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Product RangeVZ V1000
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
200VAC
Supply Voltage Max
240VAC
Compatible Motor Type
Induction / Permanent Magnet Motors
Output Current Max
3.5A
IP Rating
IP20
SVHC
To Be Advised
Control / Drive Type
Variable Frequency Drive
No. of Phases
Single Phase
Power Rating
550W
Supply Frequency
50Hz / 60Hz
Product Range
VZ V1000
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate