Print Page
Image is for illustrative purposes only. Please refer to product description.
2,585 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.532 |
10+ | $0.462 |
25+ | $0.428 |
50+ | $0.396 |
100+ | $0.363 |
250+ | $0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SK3557-6-TB-E
Newark Part No.99AC6872
Technical Datasheet
Gate Source Breakdown Voltage Max-15V
Breakdown Voltage Vbr-15V
Zero Gate Voltage Drain Current Idss Min10mA
Zero Gate Voltage Drain Current Max20mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gate Source Breakdown Voltage Max
-15V
Zero Gate Voltage Drain Current Idss Min
10mA
Gate Source Cutoff Voltage Max
-1.5V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Breakdown Voltage Vbr
-15V
Zero Gate Voltage Drain Current Max
20mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability