Print Page
Image is for illustrative purposes only. Please refer to product description.
27,823 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.130 |
100+ | $0.780 |
500+ | $0.664 |
1000+ | $0.627 |
3000+ | $0.594 |
10000+ | $0.538 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6N137M is a 1-channel 10Mbps high-speed Logic Gate Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over wide temperature range. A maximum input signal of 5mA provided with a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs.
- Fan-out of 8 over -40 to +85°C temperature range
- Logic gate output
- Strobable output
- Wired OR-open collector
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability